|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-CA10870LN3RS
Manufacturer Part #:

CP10870_LN3-RS

Manufacturer:

Description:
LED Lighting Lenses Assemblies 119 LED SNGL LENS TAPE & POS PIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: Nichia 119/219
Packaging: Tray
Brand: Ledil
Diameter: 21.56 mm
Height: 14.3 mm
Length: 21.56 mm
Shape: Round
Factory Pack Quantity: 112
Style: Transparent
Termination Style: Adhesive
Width: 21.56 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP10872_LN3-D LED Lighting Lenses Assemblies 95
Real Time Availability
Stock:
34 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.27
10:
$2.72
100:
$1.96
250:
$1.74
500:
$1.58
$1.45
$1.39
$1.35

To add to a project, please Log In.

145854916 196780215 121159121 146259450