|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-CA10869LN3M
Manufacturer Part #:

CP10869_LN3-M

Manufacturer:

Description:
LED Lighting Lenses Assemblies 119 LED SNGL LENS TAPE & POS PIN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: Nichia 119/219
Packaging: Tray
Brand: Ledil
Diameter: 21.56 mm
Height: 14.3 mm
Length: 21.56 mm
Shape: Round
Factory Pack Quantity: 112
Style: Transparent
Termination Style: Adhesive
Width: 21.56 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 112
Multiples: 112
Pricing (USD)
112:
$1.96
336:
$1.74
560:
$1.58
$1.45
$1.39
$1.35

To add to a project, please Log In.

121159121 146259450 145854916 196780215