Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-CN12965LNXW
Manufacturer Part #:

CN12965_LENINA-XW

Manufacturer:

Description: LED Lighting Reflectors White Reflector
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Reflectors
For Use With: Citizen
Shape: Round
Viewing Angle: 71 deg
Packaging: Bulk
Mounting Style: Socket
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.07
  10: $6.99
  50: $5.79
  100: $4.92
  250: $4.30
  500: $4.04
  1,000: $3.91
  2,500: $3.72
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
S-562T
Current Regulator Diodes 100V 5.6mA
Semitec
1: $2.48

132074772