|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-CN12640LENINAW
Manufacturer Part #:

CN12640_LENINA-W

Manufacturer:

Description:
LED Lighting Reflectors Round Reflector 1 position
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Wide Beam Reflectors
For Use With: Cree CXA2011
Shape: Round
Viewing Angle: 50 deg
Brand: Ledil
Height: 46.95 mm
Factory Pack Quantity: 12
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MK22FN512VLH12 ARM Microcontrollers - MCU 449
BCAP0350 E270 T11 Supercapacitors / Ultracapacitors 3,356
EEC-HW0D226 Supercapacitors / Ultracapacitors 3,947
GW6TGCBG40C High Power LEDs - White 401
180289-0000 Heat Sinks - LED 243
EVALSTPM32 Power Management IC Development Tools 23
FSAR001BNY Linear Voltage Regulators 2,294
2213130-2 LED Lighting Mounting Accessories 455
CN12639_LENINA-M LED Lighting Reflectors 59
CN12638_LENINA-S LED Lighting Reflectors 30
Real Time Availability
Stock:
63 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 63 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.47
  10: $11.30
  25: $9.88
  100: $7.53
  250: $7.06
  500: $6.47
  1,000: $6.12
  2,500: Quote
 

To add to a project, please Log In.

145516842 195076675 143830772