|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-CN12639LENINAM
Manufacturer Part #:

CN12639_LENINA-M

Manufacturer:

Description:
LED Lighting Reflectors Round Reflector 1 position
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Medium Beam Reflectors
For Use With: Cree CXA2011
Shape: Round
Viewing Angle: 28 deg
Brand: Ledil
Height: 46.95 mm
Factory Pack Quantity: 60
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
180289-0000 Heat Sinks - LED 219
LHC1-3080-1205 High Power LEDs - White 137
LPV-20-24 LED Power Supplies 86
F13379_ANGELA-S LED Lighting Reflectors 73
1-2154430-1 LED Lighting Reflectors 335
F13662_ANGELA-S-B LED Lighting Reflectors 42
F13325_ANGELINA-S LED Lighting Reflectors 36
C12607_VIRPI-S LED Lighting Lenses 62
C12599_LENINA-W LED Lighting Reflectors 38
CXA2540-0000-000N00V235F High Power LEDs - White 94
Real Time Availability
Not Available
Pricing (USD)

195076675 143830772 145516842