Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-CN12638LENINAS
Manufacturer Part #:

CN12638_LENINA-S

Manufacturer:

Description: LED Lighting Reflectors Round Reflector 1 position
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 114, Mouser Enhanced Catalog
PDF Page 114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Reflectors
For Use With: Cree CXA2011
Shape: Round
Viewing Angle: 16 deg
Mounting Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
115 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.66
  10: $4.52
  50: $4.38
  100: $4.25
  250: $4.12
  500: $4.10
  1,000: $3.96
  2,500: $3.93
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XMLBWT-02-0000-000HT20E8
High Power LEDs - White Warm White, 2700 K 200lm, ...
Cree, Inc.
1: $5.72
CXA1507-0000-000N00G450H
High Power LEDs - White White, 840lm
Cree, Inc.
1: $9.36
CXA1507-0000-000N00F430H
High Power LEDs - White White, 730lm
Cree, Inc.
1: $9.36
XMLBWT-02-0000-0000T5051
High Power LEDs - White Cool White, 6200 K 260lm, ...
Cree, Inc.
1: $4.40
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
NA555DR
Timers & Support Products Prec Timers
Texas Instruments
1: $0.14
PIC16F767-I/SP
8-bit Microcontrollers - MCU 14KB 368 RAM 25 I/O
Microchip Technology
1: $5.04
BYR29X-600,127
Rectifiers EPI
NXP Semiconductors
1: $1.05
DEBB33A102KA2B
Ceramic Disc Capacitors 1000pF 1000volts B 10%
Murata Electronics
1: $0.33
MZB1001E00
Blowers 20mm hi pressure air blower Eval Kit
Murata Electronics
1: $34.79
180220-0001
LED Lighting Lenses with Holder HOLDER CREE CXA20 ...
Molex
1: $4.33
AP8GMCSH4-B
Memory Cards MicroSD Card 8GB COM CLASS 4 w SD ADP
Apacer
1: $7.73
10757
LED Lighting Lenses Optic 30mm
Carclo Technical Plastics
1: $4.56
SGRS-4
Solder & Shield Tubing HS-C/E SPLICE YEL
TE Connectivity / Raychem
1: $2.50
CXA2011-0000-000P00H00E7
High Power LEDs - White XLAMP CXA LED WT 900LM
Cree, Inc.
1: $14.38
HLMP-4000
Standard LEDs - Through Hole Green/Red Diffused 56 ...
Avago Technologies
1: $0.53
CXA2011-0000-000P00J00E3
High Power LEDs - White XLAMP CXA LED WT 1040LM
Cree, Inc.
1: $18.70
CN12639_LENINA-M
LED Lighting Reflectors Round Reflector 1 position
Ledil
1: $4.66
C10437_BOOMERANG
LED Lighting Reflectors LEDENGIN 5W,10W SNGL REFLE ...
Ledil
1: $2.91
CN12640_LENINA-W
LED Lighting Reflectors Round Reflector 1 position
Ledil
1: $4.66

195076675 145516842 132074772