|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-CN10861IR
Manufacturer Part #:

CN10861_IRIS

Manufacturer:

Description:
LED Lighting Lenses Assemblies Single Lens
Mouser Online Catalog Page 2,972, Mouser Online Catalog
PDF Page 2,972, PDF Catalog Page
CN10861_IRIS Datasheet CN10861_IRIS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Luxeon, Osram
Packaging: Bulk
Brand: Ledil
Diameter: 38 mm
Height: 28.5 mm
Shape: Round
Factory Pack Quantity: 90
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2108877-1 USB Connectors 4,080
XHP70A-01-0000-0D0BN20E1 High Power LEDs - White 1,049
XHP50A-01-0000-0D0BJ20CB High Power LEDs - White 1,546
XHP70A-01-0000-0D0UJ450G High Power LEDs - White 203
XHP70A-01-0000-0D0UK40E2 High Power LEDs - White 74
XHP50A-01-0000-0D0UF250G High Power LEDs - White 275
XHP50A-01-0000-0D0BJ20E5 High Power LEDs - White 232
XHP50A-01-0000-0D0UG20E2 High Power LEDs - White 54
C12476_MIRELLA-50-S LED Lighting Reflectors 28
Real Time Availability
Stock:
58 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.84
10:
$8.00
25:
$7.00
100:
$5.34
250:
$5.00
500:
$4.58
$4.33
$4.17

To add to a project, please Log In.

145854916 121159121 196780215 146259450