|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-CA12883MINW
Manufacturer Part #:

CA12883_MINNIE-WWW

Manufacturer:

Description:
LED Lighting Reflectors Round Reflector
Mouser Online Catalog Page 2,972, Mouser Online Catalog
PDF Page 2,972, PDF Catalog Page
CA12883_MINNIE-WWW Datasheet CA12883_MINNIE-WWW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Wide Beam Reflectors
For Use With: Philips Lumileds LUXEON M
Shape: Round
Viewing Angle: 63 deg
Packaging: Tray
Brand: Ledil
Height: 15.8 mm
Factory Pack Quantity: 60
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VAOL-10GWY4 Standard LEDs - Through Hole 1,173
10260 LED Lighting Lenses 99
LL01CR-PV60L02 LED Lighting Lenses 69
LL01CR-PV80L02 LED Lighting Lenses 44
OPC-11COL LED Lighting Reflectors 2,834
Real Time Availability
Stock:
580 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.70
10:
$4.75
100:
$3.42
250:
$3.04
500:
$2.75
$2.52
$2.42
$2.35

To add to a project, please Log In.

121159121 146259450 132074772