|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-CA12805EWW
Manufacturer Part #:

CA12805_EVA-WW

Manufacturer:

Description:
LED Lighting Lenses Assemblies Round Assembly 65 Degrees FWHM
Mouser Online Catalog Page 2,972, Mouser Online Catalog
PDF Page 2,972, PDF Catalog Page
CA12805_EVA-WW Datasheet CA12805_EVA-WW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: Luxeon
Viewing Angle: 65 deg
Series: EVA
Packaging: Tray
Brand: Ledil
Diameter: 37.7 mm
Height: 17 mm
Shape: Round
Factory Pack Quantity: 45
Style: Transparent
Termination Style: Screw, Tape
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VL6180XV0NR/1 Proximity Sensors 4,665
Si1141-A11-GMR Proximity Sensors 3,754
VCNL4010-GS08 Proximity Sensors 5,028
LT-1PA01 Proximity Sensors 3,895
R-785.0-0.5 Non-Isolated DC/DC Converters 526
PIC18F2520-I/ML 8-bit Microcontrollers - MCU 1,093
3314G-1-103E Trimmer Resistors - SMD 2,495
CA12880_MIRA-WW LED Lighting Lenses Assemblies 711
CA12803_EVA-M LED Lighting Lenses Assemblies 71
CA12055_EVA-S LED Lighting Lenses Assemblies 76
Real Time Availability
Stock:
914 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.83
10:
$4.02
100:
$2.89
250:
$2.57
500:
$2.33
$2.14
$2.05
$1.99

To add to a project, please Log In.

145854916 196780215 121159121 146259450