Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-CA11663HEIDIRS
Manufacturer Part #:

CA11663_HEIDI-RS

Manufacturer:

Description: LED Lighting Lenses OSRAM OSLON SSL SNGL LENS TAPE & POS PIN
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 114, Mouser Enhanced Catalog
PDF Page 114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses
Diameter: 21.6 mm
Viewing Angle: 6 deg
Packaging: Tray
Color: Clear
Height: 11.7 mm
Length: 21.6 mm
Shape: Round
Style: Transparent
Width: 21.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
395 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.67
  10: $2.31
  50: $1.90
  100: $1.65
  250: $1.42
  500: $1.33
  1,000: $1.28
  2,500: $1.27
  5,000: $1.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA890IDBVT
High Speed Operational Amplifiers Low Pwr Wideband ...
Texas Instruments
1: $2.18
C3216X5R1A107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.83
TSV6391AILT
Operational Amplifiers - Op Amps Micropower wide b ...
STMicroelectronics
1: $1.09
L722RA
DC Power Connectors R/A PC TERMINALS LONG BUSHING
Switchcraft
1: $4.86
FP11084_LISA2-RS-CLIP
LED Lighting Lenses Single Lens
Ledil
1: $2.67
OPGD-1-002
LED Lighting Lenses SPOT BASE MODULE 2 DG GLD DRG
Dialight
1: $2.04
LZ4-40UA00-U8
High Power LEDs - Single Color Ultraviolet 10 Watt ...
LedEngin
1: $77.63
OPC-11COL
LED Lighting Reflectors 11MM REBEL REFLECTOR 7DG
Dialight
1: $2.17
OP005
LED Lighting Lenses 20MM F'FORM SERIES OPTC -5 DG
Dialight
1: $1.03
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
RACD20-700
LED Power Supplies 20W AC/DC LED PW SUP 90-264Vin ...
RECOM Lighting
1: $27.53
O-004
LED Lighting Lenses OSRAM Golden Dragon Side Emitt ...
DBM Reflex
1: $2.26
PIC10LF322-I/P
8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O ...
Microchip Technology
1: $0.80
PIC10F322-I/P
8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O ...
Microchip Technology
1: $0.80
71918-120LF
Headers & Wire Housings 20P 2X10 VRT HDR
FCI
1: $1.41
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LedEngin
1: $15.52

105685824 117987623 178590184 101701376 174366409