|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-CA11477T2WT
Manufacturer Part #:

CA11477_TYRA2-W

Manufacturer:

Description:
LED Lighting Reflectors CREE MP-L SNGL LENS REFLECTOR & TAPE
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
CA11477_TYRA2-W Datasheet CA11477_TYRA2-W Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Wide Beam Reflectors
For Use With: Cree MP-L
Shape: Round
Viewing Angle: 52 deg
Packaging: Tray
Brand: Ledil
Height: 24.3 mm
Factory Pack Quantity: 32
Termination Style: Adhesive, Pin
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP50A-01-0000-0D0BJ20CB High Power LEDs - White 1,546
MHDGWT-0000-000N0HM230G High Power LEDs - White 1,424
FT230XS-R USB Interface IC 108,738
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,913
MMA8652FCR1 Accelerometers 16,977
LMR14206XMKE/NOPB Voltage Regulators - Switching Regulators 2,141
624-60AB Heat Sinks 749
OPTX-1-006 LED Lighting Lenses 2,588
BQ76925PWR Battery Management 1,882
CA11475_TYRA2-S LED Lighting Reflectors 77
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.28
10:
$4.40
100:
$3.16
250:
$2.81
500:
$2.55
$2.34
$2.24
$2.18

To add to a project, please Log In.

100005022 121159121 132074772 146259450