|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-CA11476T2MT
Manufacturer Part #:

CA11476_TYRA2-M

Manufacturer:

Description:
LED Lighting Reflectors CREE MP-L SNGL LENS REFLECTOR & TAPE
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
CA11476_TYRA2-M Datasheet CA11476_TYRA2-M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Medium Beam Reflectors
For Use With: Cree MP-L
Shape: Round
Viewing Angle: 32 deg
Packaging: Tray
Brand: Ledil
Height: 24.3 mm
Factory Pack Quantity: 32
Termination Style: Adhesive, Pin
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP50A-01-0000-0D0BJ20CB High Power LEDs - White 1,546
FT230XS-R USB Interface IC 108,693
A000057 Development Boards & Kits - AVR 644
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,913
MMA8652FCR1 Accelerometers 16,966
DS18B20Z+ Board Mount Temperature Sensors 5,289
XPEBRD-L1-0000-00801 High Power LEDs - Single Color 9,637
LXZ1-PM01 High Power LEDs - Single Color 2,364
1-2154430-1 LED Lighting Reflectors 335
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.28
10:
$4.40
100:
$3.16
250:
$2.81
500:
$2.55
$2.34
$2.24
$2.18

To add to a project, please Log In.

100005022 132074772 121159121 146259450