Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-CA11475T2ST
Manufacturer Part #:

CA11475_TYRA2-S

Manufacturer:

Description: LED Lighting Reflectors CREE MP-L SNGL LENS REFLECTOR & TAPE
Silverlight Page 114, Mouser Enhanced Catalog
PDF Page 114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Reflectors
For Use With: Cree MP-L
Shape: Round
Viewing Angle: 20 deg
Packaging: Tray
Mounting Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.59
  10: $2.39
  50: $2.22
  100: $1.91
  250: $1.65
  500: $1.55
  1,000: $1.50
  2,500: $1.47
  5,000: $1.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KIT_XMC45_RELAX_V1
Development Boards & Kits - ARM Low Cost Dev Brd f ...
Infineon Technologies
1: $46.88
XMLBWT-00-0000-000LT50E4
High Power LEDs - White Neutrl White, 4500 K 260lm ...
Cree, Inc.
1: $7.59
CXA1507-0000-000N00G450H
High Power LEDs - White White, 840lm
Cree, Inc.
1: $9.36
L2-MLC1-S
High Power LEDs - White CreeXM-L Starboard 660lm/3 ...
BIVAR
1: $14.35
LZC-70U600
High Power LEDs - Single Color Ultraviolet 40 Watt ...
LedEngin
1: $290.00
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
180190-0001
LED Lighting Lenses with Holder CITIZEN LED HOLDER ...
Molex
1: $4.94
7BB-20-6L0
Audio Indicators & Alerts 6.30KHZ PIEZO ELEMENT
Murata Electronics
1: $1.24
180220-0001
LED Lighting Lenses with Holder HOLDER CREE CXA20 ...
Molex
1: $4.33
LLNS-3T08-H
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $11.22
CA10715_Boom-S
LED Lighting Reflectors ACRICHE P7 SNGL REFLECTOR- ...
Ledil
1: $2.46
HS25 1R0 1%
Wirewound Resistors - Chassis Mount 25W 1.0 OHM1%
Arcol
1: $2.85
MS3106A16S-1P
Circular MIL Spec Connector 7P #16 PIN CONTACTS
Amphenol Industrial
1: $16.36
NTSA0XH103FE1B1
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $1.51
MAX3488EPA+
RS-422/RS-485 Interface IC 3.3V 10Mbps Transceiver
Maxim Integrated
1: $5.28
BC550CBU
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.05
DRA125-680-R
Fixed Inductors 68uH 2.64A 0.12ohms
Coiltronics / Cooper Bussmann
1: $1.27
CA11477_TYRA2-W
LED Lighting Reflectors CREE MP-L SNGL LENS REFLEC ...
Ledil
1: $2.59
CA11476_TYRA2-M
LED Lighting Reflectors CREE MP-L SNGL LENS REFLEC ...
Ledil
1: $2.59
C11394_Tyra-S
LED Lighting Reflectors CREE MP-L SNGL LENS REFLEC ...
Ledil
1: $2.56

100005022 132074772