Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-CA11390EO90N119
Manufacturer Part #:

CA11390_Emily-O-90-N119

Manufacturer:

Description: LED Lighting Lenses 119 LED SNGL LENS TAPE & POS PIN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Nichia 119/219
Diameter: 26 mm
Viewing Angle: 10 deg, 40 deg
Packaging: Tray
Color: Clear
Height: 15 mm
Length: 26 mm
Shape: Round
Style: Transparent
Width: 26 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Ledil

Manufacturer Part #:
Description:
LED Lighting Lenses OSRAM OSLON SSL SNGL LENS TAPE & POS PIN
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

101701376 124773028 174366409 105685824 117987623 178590184