|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-CA11175T2W6N83
Manufacturer Part #:

CA11175_Tina2-W-6N83

Manufacturer:

Description:
LED Lighting Lenses Assemblies NICHIA 083/183 LED SNGL LENS HLDR &TAPE
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses Assemblies
RoHS: RoHS Compliant Details
Type: Lenses with Holder
For Use With: Nichia 083/183
Viewing Angle: 40 deg
Brand: Ledil
Diameter: 16.1 mm
Height: 11 mm
Length: 16.1 mm
Shape: Round
Factory Pack Quantity: 115
Style: Clear
Termination Style: Adhesive
Width: 16.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Ledil

Manufacturer Part #:
Description:
LED Lighting Lenses Assemblies Single Lens

196780215