Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-CA11175T2WBLK
Manufacturer Part #:

CA11175_TINA2-W

Manufacturer:

Description: LED Lighting Lenses Single Lens
Lifecycle: New At Mouser
Silverlight Page 114, Mouser Enhanced Catalog
PDF Page 114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Nichia, Optogan
Diameter: 16.1 mm
Packaging: Tray
Color: Black
Height: 11 mm
Shape: Round
Style: Clear
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,298 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.46
  10: $2.13
  50: $1.75
  100: $1.52
  250: $1.31
  500: $1.23
  1,000: $1.18
  2,500: $1.14
  5,000: $1.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
A000081
Daughter Cards & OEM Boards ARDUINO MEGA PROTO KIT ...
Arduino
1: $12.95
SS-5GL2-FT
Basic / Snap Action Switches 5A Switch SPDT Hinged ...
Omron Electronics
1: $2.63
M74HC4078B1R
Logic Gates 8-Input NOR Gate
STMicroelectronics
1: $0.72
282834-8
Barrier Terminal Blocks 8P SIDE ENTRY 2.54mm
TE Connectivity / AMP
1: $4.19
282834-5
Fixed Terminal Blocks T-BLK 0254 05P S/E GRN 30-16
TE Connectivity / AMP
1: $1.73

101701376 178590184 174366409 105685824 117987623