Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-CA10931BW
Manufacturer Part #:

CA10931_BOOM-W

Manufacturer:

Description:
LED Lighting Reflectors ACRICHE P7 SNGL REFLECTOR-TAPE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Wide Beam Reflectors
For Use With: AX3221, P7
Shape: Hexagonal
Viewing Angle: 33 deg, 43 deg, 70 deg
Packaging: Tray
Brand: Ledil
Height: 14.34 mm
Factory Pack Quantity: 1680
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LCM-25 LED Power Supplies 21
CXB1512-0000-000N0UK430G High Power LEDs - White 97
MCP9701AT-E/TT Board Mount Temperature Sensors 10,105
XPGBWT-U1-0000-00AE7 High Power LEDs - White 1,478
CA10715_Boom-S LED Lighting Reflectors 967
KRL1632E-M-R330-F-T5 Current Sense Resistors - SMD 44,715
CA12240_MINNIE-WWW LED Lighting Reflectors 673
CA12883_MINNIE-WWW LED Lighting Reflectors 589
C10919_Bridget-M LED Lighting Reflectors 84
C12097_MINNIE-WWW LED Lighting Reflectors 22
Real Time Availability
Stock:
109 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.69
  10: $3.07
  100: $2.21
  250: $1.97
  500: $1.78
  1,000: $1.63
  2,500: $1.57
  5,000: $1.52
  10,000: Quote

To add to a project, please Log In.

132074772 121159121 146259450