|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-CA10930BM
Manufacturer Part #:

CA10930_BOOM-M

Manufacturer:

Description:
LED Lighting Reflectors ACRICHE P7 SNGL REFLECTOR-TAPE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Medium Beam Reflectors
For Use With: Philips Lumileds LUXEON M, LUXEON MZ, Seoul P7
Shape: Hexagonal
Viewing Angle: 20 deg, 30 deg, 33 deg
Packaging: Tray
Brand: Ledil
Height: 14.34 mm
Factory Pack Quantity: 112
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 225
MAX3221MDBREP RS-232 Interface IC 2,766
11 Phone Connectors 2,939
L293D Motor / Motion / Ignition Controllers & Drivers 561
MCP6L04T-E/SL Operational Amplifiers - Op Amps 3,102
SCHA5B0200 Memory Card Connectors 11,666
74990101210 Modular Connectors / Ethernet Connectors 336
39-01-3023 Headers & Wire Housings 25,450
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.69
10:
$3.07
100:
$2.21
250:
$1.97
500:
$1.78
$1.63
$1.57
$1.52

To add to a project, please Log In.

121159121 132074772 146259450