Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-C13012FLAREMAXID
Manufacturer Part #:

C13012_FLARE-MAXI-D

Manufacturer:

Description:
LED Lighting Lenses Clear Lens Rectangular
Mouser Online Catalog Page 2,491, Mouser Online Catalog
PDF Page 2,491, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lens
For Use With: Luxeon
Viewing Angle: 12 deg
Packaging: Tray
Brand: Ledil
Color: Clear
Height: 16.7 mm
Length: 33.9 mm
Shape: Rectangular
Factory Pack Quantity: 168
Style: Transparent
Width: 33.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP3338AKCZ-1.8-R7 Linear Voltage Regulators 1,337
1778780 Pluggable Terminal Blocks 1,947
1778858 Pluggable Terminal Blocks 3,081
SR086SG-G Voltage Regulators - Switching Regulators 3,067
DF19A-2830SCFA Headers & Wire Housings 124,414
VS-30WQ06FNPBF Schottky Diodes & Rectifiers 3,318
B82462G4224M Fixed Inductors 3,234
B82462G4472M Fixed Inductors 3,201
OPC-12COL LED Lighting Reflectors 4,773
OPGD-1-002 LED Lighting Lenses 2,010
Real Time Availability
Stock:
725 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.73
  10: $5.01
  50: $4.01
  100: $3.53
  250: $3.29
  500: $3.21
  1,000: $3.12
  2,500: $3.09
  5,000: Quote

To add to a project, please Log In.

117987623 178590184 101701376 105685824 174366409 121159121 146259450