|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-C12410STRADASQAT
Manufacturer Part #:

C12410_STRADA-SQ-A-T

Manufacturer:

Description:
LED Lighting Lenses Square Lens 25mm
Mouser Online Catalog Page 2,381, Mouser Online Catalog
PDF Page 2,381, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Cree, Luxeon, Osram
Packaging: Tray
Brand: Ledil
Color: Clear
Height: 9 mm
Length: 25 mm
Shape: Square
Factory Pack Quantity: 98
Width: 25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MHDEWT-0000-000N0HG240G High Power LEDs - White 903
XHP50A-01-0000-0D0BJ20CB High Power LEDs - White 538
PVX003A0X3-SRZ Non-Isolated DC/DC Converters 3,376
RS-25-12 Switching Power Supplies 969
L9651 Power Switch ICs - Power Distribution 902
TPS61222DCKR Voltage Regulators - Switching Regulators 4,465
EEU-FC1V681 Aluminum Electrolytic Capacitors - Leaded 5,708
LDD-1500L LED Power Supplies 617
XTEAWT-00-0000-00000LDE7 High Power LEDs - White 1,910
170MBK Wire Stripping & Cutting Tools 445
Real Time Availability
Stock:
721 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.99
  10: $3.32
  100: $2.39
  250: $2.12
  500: $1.92
  1,000: $1.76
  2,500: $1.69
  5,000: $1.64
  10,000: Quote

To add to a project, please Log In.

195076675 118419246 197469427 121159121 101701376 105685824 117987623 146259450 174366409 178590184