|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-C12095MNM
Manufacturer Part #:

C12095_MINNIE-M

Manufacturer:

Description:
LED Lighting Reflectors Reflector
Mouser Online Catalog Page 2,972, Mouser Online Catalog
PDF Page 2,972, PDF Catalog Page
C12095_MINNIE-M Datasheet C12095_MINNIE-M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Medium Beam Reflectors
For Use With: Cree MT-G, Nichia NSMx286M, Philips Lumileds LUXEON M, LUXEON MZ
Shape: Round
Viewing Angle: 14 deg to 26 deg
Packaging: Tray
Brand: Ledil
Height: 14.75
Factory Pack Quantity: 60
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HEL-705-U-1-12-00 Industrial Temperature Sensors 754
MCP9701AT-E/TT Board Mount Temperature Sensors 12,197
3269W-1-102LF Trimmer Resistors - SMD 797
C11347_REGINA LED Lighting Reflectors 474
KRL1632E-M-R330-F-T5 Current Sense Resistors - SMD 42,405
1-2154430-1 LED Lighting Reflectors 335
CA10715_Boom-S LED Lighting Reflectors 783
3269X-1-501GLF Trimmer Resistors - SMD 283
CA11475_TYRA2-S LED Lighting Reflectors 77
C12097_MINNIE-WWW LED Lighting Reflectors 13
Real Time Availability
Stock:
60 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.99
10:
$3.32
100:
$2.39
250:
$2.12
500:
$1.92
$1.76
$1.69
$1.64

To add to a project, please Log In.

121159121 146259450 132074772