|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-C11553BW
Manufacturer Part #:

C11553_BARBARA-W

Manufacturer:

Description:
LED Lighting Reflectors BXRA-C0800/1200/2000 SNGL REFLECTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Wide Beam Reflectors
For Use With: Bridgelux BXRA ES Rectangle, Citizen CLL03x, CL-L330, Cree CXA2011, LG COB 10W/13W/17W/24W, Nichia NSBxL110, Tridonic STARK SLE PURE G3 LES17
Shape: Round
Viewing Angle: 31 deg to 43 deg
Packaging: Tray
Brand: Ledil
Height: 44.7 mm
Factory Pack Quantity: 18
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCAP0350 E270 T11 Supercapacitors / Ultracapacitors 2,132
HEL-705-U-1-12-00 Industrial Temperature Sensors 754
GW6TGCBG40C High Power LEDs - White 518
EEC-HW0D226 Supercapacitors / Ultracapacitors 3,814
3269W-1-102LF Trimmer Resistors - SMD 797
SR086SG-G Voltage Regulators - Switching Regulators 2,719
SR10LG-G Voltage Regulators - Switching Regulators 5,115
C11552_Barbara-S LED Lighting Reflectors 50
Real Time Availability
Stock:
116 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.67
10:
$6.94
25:
$6.07
100:
$4.63
250:
$4.34
500:
$3.98
$3.76
$3.61

To add to a project, please Log In.

132074772 121159121 146259450