|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-C11552BS
Manufacturer Part #:

C11552_BARBARA-S

Manufacturer:

Description:
LED Lighting Reflectors BXRA-C0800/1200/2000 SNGL REFLECTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Spot Light Reflectors
For Use With: Bridgelux BXRA ES Rectangle, Citizen CL-L330, Cree CXA2011, LG COB 10W/13W/17W/24W, Nichia NSBxL110
Shape: Round
Viewing Angle: 16 deg, 17 deg, 19 deg
Packaging: Tray
Brand: Ledil
Height: 44.7 mm
Factory Pack Quantity: 18
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XHP50A-01-0000-0D0BJ20CB High Power LEDs - White 1,545
XHP50A-01-0000-0D0BJ20E2 High Power LEDs - White 1,275
XHP70A-01-0000-0D0BN20E2 High Power LEDs - White 165
MHDEWT-0000-000N0HG450E High Power LEDs - White 757
OPT3001EVM Optical Sensor Development Tools 17
FT232RL-REEL USB Interface IC 126,524
LZP-D0CW0R-0065 High Power LEDs - White 195
MCP2120-I/SL Encoders, Decoders, Multiplexers & Demultiplexers 2,166
C11553_Barbara-W LED Lighting Reflectors 116
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.67
10:
$6.94
25:
$6.07
100:
$4.63
250:
$4.34
500:
$3.98
$3.76
$3.61

To add to a project, please Log In.

132074772 121159121 146259450