Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-C11395TM
Manufacturer Part #:

C11395_TYRA-M

Manufacturer:

Description: LED Lighting Reflectors CREE MP-L SNGL LENS REFLECTOR & LOC PIN
Silverlight Page 114, Mouser Enhanced Catalog
PDF Page 114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Reflectors
For Use With: Cree MP-L
Shape: Round
Viewing Angle: 32 deg
Packaging: Tray
Mounting Style: Adhesive
Factory Pack Quantity: 384
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.01
  10: $2.78
  50: $2.58
  100: $2.21
  250: $1.91
  500: $1.80
  1,000: $1.74
  2,500: $1.68
  5,000: $1.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADS1115IDGST
Analog to Digital Converters - ADC 16B ADC w/ Int ...
Texas Instruments
1: $5.97
LZP-D0UA00
High Power LEDs - Single Color Ultraviolet 90 Watt ...
LedEngin
1: $344.40
SRC4382IPFB
Audio Sample Rate Converters Combo Sample Rate Con ...
Texas Instruments
1: $14.24
TCS3414FN
Light to Digital Converters TRI Color Sensor LTD I ...
ams
1: $3.38
380C32500
Potentiometers 2.5K Ohm 20% 2W 6.35mm
Honeywell
1: $15.39
CXA2011-0000-000P00H035F
High Power LEDs - White XLAMP CXA LED WT 900LM
Cree, Inc.
1: $25.05
MPLEZW-A1-R100-0000C030H
High Power LEDs - White XLAMP MPL LED 2-STEP EASYW ...
Cree, Inc.
1: $30.77
LR6XWA/B
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
LLSP-3T11-H
LED Lighting Lenses with Holder Lens for 90 Watt L ...
LedEngin
1: $11.22
EL-334-15/T2C2-1TVB
Standard LEDs - Through Hole White Water Clear 715 ...
Everlight
1: $1.32
380C31000
Potentiometers 1K Ohms 2W 0.25in
Honeywell
1: $15.39
C3225Y5V1H106Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
2000: $0.12
VJ0805Y104KXABE31
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.43
HC9-330-R
Fixed Inductors 33uH 7.0A 48.8mOhms
Coiltronics / Cooper Bussmann
1: $2.59
1440-48-0
Test Leads 48" TEST LEAD BANANA
Pomona Electronics
1: $7.91
1440-48-2
Test Leads 48" TEST LEAD BANANA
Pomona Electronics
1: $7.91
CA11476_TYRA2-M
LED Lighting Reflectors CREE MP-L SNGL LENS REFLEC ...
Ledil
1: $2.59
C11394_Tyra-S
LED Lighting Reflectors CREE MP-L SNGL LENS REFLEC ...
Ledil
1: $2.56
C11396_Tyra-W
LED Lighting Reflectors CREE MP-L SNGL LENS REFLEC ...
Ledil
1: $2.06
172-0250
Multi-Paired Cables 2.5 JK-ST 72" ZIP CD
Kobiconn
1: $3.81

100005022 132074772