|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-C11394TS
Manufacturer Part #:

C11394_TYRA-S

Manufacturer:

Description:
LED Lighting Reflectors CREE MP-L SNGL LENS REFLECTOR & LOC PIN
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
C11394_TYRA-S Datasheet C11394_TYRA-S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Spot Light Reflectors
For Use With: Cree MP-L
Shape: Round
Viewing Angle: 20 deg
Packaging: Tray
Brand: Ledil
Height: 23.1 mm
Factory Pack Quantity: 32
Termination Style: Socket
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,891
A6S-8102-H DIP Switches / SIP Switches 2,030
LCD-S2X1C50TR LCD Numeric Display Modules 1,439
C11347_REGINA LED Lighting Reflectors 474
TIP3055 Bipolar Transistors - BJT 1,191
219-2MST DIP Switches / SIP Switches 6,524
MKRAWT-02-0000-0D00J2051 High Power LEDs - White 121
1-2154430-1 LED Lighting Reflectors 335
CA10715_Boom-S LED Lighting Reflectors 783
C10437_BOOMERANG LED Lighting Reflectors 1,440
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.54
10:
$3.78
100:
$2.72
250:
$2.41
500:
$2.19
$2.01
$1.92
$1.87

To add to a project, please Log In.

100005022 121159121 146259450 132074772