Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-C11252SC2DD
Manufacturer Part #:

C11252_Strada-C2-DD

Manufacturer:

Description: LED Lighting Lenses SHARP GM2BB SNGL LENS & POS PIN
Lifecycle: Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Sharp GM2BB
Viewing Angle: 122 deg
Packaging: Tray
Brand: Ledil
Color: Clear
Height: 6.9 mm
Length: 19.6 mm
Shape: Rectangular
Factory Pack Quantity: 144
Style: Transparent
Width: 15.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Ledil

Manufacturer Part #:
Description:
LED Lighting Lenses Single Lens
Lifecycle:
New At Mouser

Compare With Current Part

124773028 101701376 105685824 174366409 178590184 117987623 121159121