Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-C11193T3MOSL
Manufacturer Part #:

C11193_Tuija-3-M-OSL

Manufacturer:

Description: LED Lighting Lenses OSRAM OSLON SSL 3-IN-1 LENS 3 UP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: OSRAM Oslon SSL
Diameter: 50 mm
Viewing Angle: 15 deg
Packaging: Tray
Color: Clear
Height: 14.5 mm
Length: 50 mm
Shape: Round
Style: Transparent
Width: 50 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Ledil

Manufacturer Part #:
Description:
LED Lighting Lenses SHARP GM2BB 3-IN-1 3 UP
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
FIT221B1/8 BK100
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $1.61
C10373_NIS83-MX-7-M
LED Lighting Lenses NICHIA 083/183 LED 7-IN-1 7 UP
Ledil
1: $4.26
LL07ED-GK60L
LED Lighting Lenses 7in1 Lens 47x10.7 60 deg
LedLink Optics
1: $5.52

178590184 124773028 101701376 174366409 105685824 117987623 167375191