|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-C10980CIM
Manufacturer Part #:

C10980_CINDY-M

Manufacturer:

Description:
LED Lighting Reflectors Reflector
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Medium Beam Reflectors
For Use With: Citizen CL-L251
Shape: Hexagonal
Viewing Angle: 34 deg
Packaging: Tray
Brand: Ledil
Height: 12.5 mm
Factory Pack Quantity: 112
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C503B-GCN-CY0C0792 Standard LEDs - Through Hole 11,230
WP7113QBC/D Standard LEDs - Through Hole 9,383
C11347_REGINA LED Lighting Reflectors 480
OPC-12COL LED Lighting Reflectors 2,635
C503B-BCS-CV0Z0461 Standard LEDs - Through Hole 12,626
C10918_Bridget-S LED Lighting Reflectors 78
CA10931_Boom-W LED Lighting Reflectors 86
830 Adafruit Accessories 6
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 93 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.69
10:
$3.07
100:
$2.21
250:
$1.97
500:
$1.78
$1.63
$1.57
$1.52

To add to a project, please Log In.

132074772 146259450 121159121