Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-C10979LILYW
Manufacturer Part #:

C10979_LILY-W

Manufacturer:

Description: LED Lighting Reflectors Single Reflector
Lifecycle: New At Mouser
Silverlight Page 114, Mouser Enhanced Catalog
PDF Page 114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Reflectors
For Use With: Luminus SST50
Shape: Round
Viewing Angle: 45 deg
Packaging: Tray
Mounting Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.46
  10: $2.13
  50: $1.76
  100: $1.51
  250: $1.31
  500: $1.23
  1,000: $1.19
  2,500: $1.14
  5,000: $1.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IHLP2525CZER100M01
Fixed Inductors 10uH 20%
Vishay/Dale
1: $2.70
SST-90-W65S-F11-GN101
High Power LEDs - White White 6500K 850 - 1000lm @ ...
Luminus Devices
1: $45.76
SST-50-W57S-F21-GK201
High Power LEDs - White White 5700K 500 - 530lm @ ...
Luminus Devices
1: $25.93
SST-90-W45S-F11-GN401
High Power LEDs - White White 4500K 850 - 1000lm @ ...
Luminus Devices
1: $45.14
HS-5430-0537
Heat Sinks - LED HEATSINK 5.91" DIA.
Lighting Science Group
1: $26.50
400463
LED Mounting Hardware Starboard for SST-90
Luminus Devices
1: $3.11
SSR-90-W40S-R11-N2500
High Power LEDs - White White 4000K 900 lm @ 3.15A
Luminus Devices
1: $46.93
SST-50-W65S-F21-GK102
High Power LEDs - White White 6500K 500 - 530lm @ ...
Luminus Devices
1: $25.46
C3225X7R1E475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.54
C10978_LILY-M
LED Lighting Reflectors Single Reflector
Ledil
1: $2.46
LLNF-3T06-H
LED Lighting Lenses with Holder Narrow Lens 26 Deg ...
LedEngin
1: $3.57
LLFL-3T06-H
LED Lighting Lenses with Holder Flood Lens 39 Deg ...
LedEngin
1: $3.57
LLSP-3T06-H
LED Lighting Lenses with Holder Spot Lens 17 Deg T ...
LedEngin
1: $3.57
C10977_LILY-S
LED Lighting Reflectors Single Reflector
Ledil
1: $2.46
RL1220S-R11-F
Current Sense Resistors - SMD 1/4W 0.11ohm 1%
Susumu
1: $0.34
LZ4-40R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $16.00
C3225X7R1E225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.46
PD3S220L-7
Schottky Diodes & Rectifiers 2.0A 20V
Diodes Inc.
1: $0.54
LZ4-40R100
High Power LEDs - Single Color Red 623nm
LedEngin
1: $15.52

132074772