Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-C10978LSST90M
Manufacturer Part #:

C10978_Lily-SST90-M

Manufacturer:

Description:
LED Lighting Reflectors LUMINUS SST-90 SNGL REFLECTOR
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Medium Beam Reflectors
For Use With: Luminus SST90
Shape: Hexagonal
Viewing Angle: 26 deg
Packaging: Tray
Brand: Ledil
Height: 13.6 mm
Factory Pack Quantity: 112
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Ledil

Manufacturer Part #:
Description:
LED Lighting Reflectors Single Reflector

Compare With Current Part

164210576