|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-C10977LILYS
Manufacturer Part #:

C10977_LILY-S

Manufacturer:

Description:
LED Lighting Reflectors Single Reflector
Mouser Online Catalog Page 2,973, Mouser Online Catalog
PDF Page 2,973, PDF Catalog Page
C10977_LILY-S Datasheet C10977_LILY-S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Spot Light Reflectors
For Use With: Luminus SST50
Shape: Hexagonal
Viewing Angle: 20 deg
Packaging: Tray
Brand: Ledil
Height: 13.6 mm
Factory Pack Quantity: 112
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,590
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 5,072
D6F90 F1 LFS Tactile Switches 2,193
PTS645SL70-2 LFS Tactile Switches 15,334
M2024SS1W03 Toggle Switches 332
JB15KP Tactile Switches 1,313
LZ4-40R408-0000 Infrared Emitters - High Power 32
SBR-90-W65S-R71-NB102 LED Lighting Modules 81
E201SYZQE Toggle Switches 146
CA10716_BOOM-S LED Lighting Reflectors 23
Real Time Availability
Stock:
96 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.69
10:
$3.07
100:
$2.21
250:
$1.97
500:
$1.78
$1.63
$1.57
$1.52

To add to a project, please Log In.

121159121 146259450 132074772