|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-C10920BW
Manufacturer Part #:

C10920_BRIDGET-W

Manufacturer:

Description:
LED Lighting Reflectors BXRA-C0400 SNGL REFLECTOR
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Wide Beam Reflectors
For Use With: Bridgelux BXRA ES Star, Cree CXA15, Nichia NSBxL110
Shape: Hexagonal
Viewing Angle: 60 deg, 65 deg
Packaging: Tray
Brand: Ledil
Height: 12.8 mm
Factory Pack Quantity: 112
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BCR 320U E6327 LED Lighting Drivers 31,285
111-2699-988 Flat Cables 2,897
B32529C1104J Film Capacitors 17,508
RC1/2821JB Carbon Composition Resistors 906
RC1/2272JB Carbon Composition Resistors 1,757
RC1/2333JB Carbon Composition Resistors 5,060
RC20GF394J Carbon Composition Resistors 1,739
CBT50J100K Carbon Composition Resistors 1,825
Real Time Availability
Stock:
89 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 89 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.69
10:
$3.07
100:
$2.21
250:
$1.97
500:
$1.78
$1.63
$1.57
$1.52

To add to a project, please Log In.

143830772