|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-C10918BS
Manufacturer Part #:

C10918_BRIDGET-S

Manufacturer:

Description:
LED Lighting Reflectors BXRA-C0400 SNGL REFLECTOR
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Spot Light Reflectors
For Use With: Bridgelux BXRA ES Star, Cree CXA15, Nichia NSBxL110
Shape: Hexagonal
Viewing Angle: 33 deg, 38 deg, 43 deg
Packaging: Tray
Brand: Ledil
Height: 12.8 mm
Factory Pack Quantity: 112
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CXB3070-0000-000N0HAB30G High Power LEDs - White 677
CXB1512-0000-000N0HN230G High Power LEDs - White 153
FN14074_STELLA-HB LED Lighting Lenses Assemblies 116
C11347_REGINA LED Lighting Reflectors 474
IS31LT3360-SDLS3-TR LED Lighting Drivers 924
CA10715_Boom-S LED Lighting Reflectors 783
FA11909_CXM-RS LED Lighting Lenses Assemblies 190
C12958_LENINA-XW LED Lighting Reflectors 93
CA10931_Boom-W LED Lighting Reflectors 86
Real Time Availability
Stock:
78 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 78 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.69
10:
$3.07
100:
$2.21
250:
$1.97
500:
$1.78
$1.63
$1.57
$1.52

To add to a project, please Log In.

143830772