Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
928-C10754C3SSOSL
Manufacturer Part #:

C10754_Cute-3-SS-OSL

Manufacturer:

Description: LED Lighting Lenses OSRAM OSLON SSL 3-IN-1 LENS 3 UP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: OSRAM Oslon SSL
Diameter: 35 mm
Viewing Angle: 10 deg
Packaging: Tray
Color: Clear
Height: 15 mm
Length: 35 mm
Shape: Round
Style: Transparent
Width: 35 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Ledil

Manufacturer Part #:
Description:
LED Lighting Lenses 3 in 1 Lens
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

101701376 174366409 105685824 117987623 167375191 178590184