Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

C10437_Boomerang-reflector_LE5

Manufacturer:

Description:
LED Lighting Reflectors LEDENGIN 5W,10W SNGL REFLECTOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
Type: Reflectors
For Use With: LedEngin LZ1, LZ4
Shape: Hexagonal
Viewing Angle: 28 deg, 32 deg
Brand: Ledil
Height: 15.5 mm
Termination Style: Adhesive
Part # Aliases: C10437_BOOMERANG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001