|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
928-C10437BR
Manufacturer Part #:

C10437_BOOMERANG

Manufacturer:

Description:
LED Lighting Reflectors LEDENGIN 5W,10W SNGL REFLECTOR
Mouser Online Catalog Page 129, Mouser Online Catalog
PDF Page 129, PDF Catalog Page
C10437_BOOMERANG Datasheet C10437_BOOMERANG Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ledil
Product Category: LED Lighting Reflectors
RoHS: RoHS Compliant Details
Type: Reflectors
For Use With: LedEngin LZ1, LZ4
Shape: Hexagonal
Viewing Angle: 28 deg, 32 deg
Packaging: Tray
Brand: Ledil
Height: 15.5 mm
Factory Pack Quantity: 112
Termination Style: Adhesive
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LZ1-10UV00-0000 High Power LEDs - Single Color 441
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 942,886
WA-T220-101E Heat Sinks 3,149
RK73H2ATTD1002F Thick Film Resistors - SMD 363,762
DC11.0001.001 AC Power Entry Modules 151
C11347_REGINA LED Lighting Reflectors 474
LZ4-40UA00-00U7 High Power LEDs - Single Color 32
FCN10784_LE1-RS LED Lighting Lenses Assemblies 1,656
LZ4-44UV00-0000 High Power LEDs - Single Color 109
Real Time Availability
Stock:
1,440 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.69
10:
$3.07
100:
$2.21
250:
$1.97
500:
$1.78
$1.63
$1.57
$1.52

To add to a project, please Log In.

121159121 146259450 132074772