Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
385-LL01ED-ASA24L6-P
Manufacturer Part #:

LL01ED-ASA24L06-P

Manufacturer:

Description: LED Lighting Lenses Hybrid Lens 90.6x22 24 deg
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LedLink Optics
Product Category: LED Lighting Lenses
RoHS: RoHS Compliant Details
Type: Lenses
For Use With: Edixeon
Diameter: 90.6 mm
Viewing Angle: 24 deg
Brand: LedLink Optics
Color: Clear
Height: 22 mm
Shape: Round
Style: Clear
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 30 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
  1: $17.11
  50: Quote
 
 
 
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LL01ED-ABX38L06
LED Lighting Lenses Hybrid Lens 75.8x24.35 38 deg
LedLink Optics
1: $14.52
LL01ED-ABX24L06
LED Lighting Lenses Hybrid Lens 75.8x24.35 24 deg
LedLink Optics
1: $14.52

131374799 186900294 143830772 178590184 101701376 105685824 174366409 121159121 117987623