Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LZPD0CW00
Manufacturer Part #:

LZP-D0CW00

Manufacturer:

Description: High Power LEDs - White Cool White 90 Watts
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,942, Mouser Enhanced Catalog
PDF Page 2,942, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LedEngin
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5500 K
Luminous Flux: 4300 lm
Viewing Angle: 110 deg
Forward Current: 700 mA
Forward Voltage: 21 V
Mounting Style: SMD/SMT
Series: LZP
Packaging: Tray
Color Rendering Index - CRI: 75
Height: 6.7 mm
Length: 12 mm
Lens Color/Style: Water Clear
Tradename: LuxiGen
Width: 12 mm
Part # Aliases: LZP-D0CW00-0000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.40
  10: $72.80
  25: $70.20
  50: $67.60
  100: $66.83
  200: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STCS2ASPR
LED Lighting Drivers 2 A Max Const LED Driver
STMicroelectronics
1: $2.67
MZB1001T02
Blowers 20mm hi pressure Micro air blower
Murata Electronics
1: $15.98
LZ4-40CW00
High Power LEDs - White Cool White, 5500K
LedEngin
1: $15.20
HS-5430-0537
Heat Sinks - LED HEATSINK 5.91" DIA.
Lighting Science Group
1: $26.50
LZC-C0WW00
High Power LEDs - White Warm White 40 Watts 12 Die ...
LedEngin
1: $36.40
LZC-70CW00
High Power LEDs - White Cool White 40 Watts
LedEngin
1: $36.40
LZ4-00R300
High Power LEDs - Single Color Far Red 740nm
LedEngin
1: $12.00
LZC-C0CW00
High Power LEDs - White Cool White 40 Watts 12 Die ...
LedEngin
1: $36.40
LZP-D0NW00
High Power LEDs - White Neutral Wht 90 Watts
LedEngin
1: $75.40
LLSP-3T11-H
LED Lighting Lenses with Holder Lens for 90 Watt L ...
LedEngin
1: $11.22
LZ1-10R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $8.64
LZP-D0WW00
High Power LEDs - White Warm White 90 Watts
LedEngin
1: $75.40
MA-102-55E
Heat Sinks HTSNK TO-247 TO-264 Black Anodized
Ohmite
1: $7.88
CEN-100-24
LED Power Supplies 96W 24V 4A LED Power Supply
Mean Well
1: $65.60
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
LLFL-3T11-H
LED Lighting Lenses with Holder Lens for 90 Watt L ...
LedEngin
1: $10.55
LLNF-3T11-H
LED Lighting Lenses with Holder Lens for 90 Watt L ...
LedEngin
1: $10.55
PM-15-12
Linear and Switching Power Supplies 15W 12V 1.25A
Mean Well
1: $22.79
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LedEngin
1: $15.52
LLNF-3T08
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $6.91

160319106 131492459 151682008 176550995 190546568 159611395 176730048 171732670 146829135 138077106