Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LZ420R210
Manufacturer Part #:

LZ4-20R210

Manufacturer:

Description: High Power LEDs - Single Color Deep Red 10 Watt 655-670nm
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LedEngin
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength: 660 nm
Luminous Flux/Radiant Flux: 1.8 W
Forward Current: 700 mA
Forward Voltage: 10.5 V
Mounting Style: Screw
Power Rating: 10 W
Packaging: Tray
Lens Color/Style: Clear
Viewing Angle: 95 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

LedEngin

Manufacturer Part #:
Description:
High Power LEDs - Single Color Deep Red 660nm 4 Channel
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
AS02808MR-R
Speakers & Transducers 1W 80DBA 500HZ 8 OHM MYLAR
PUI Audio
1: $2.45
760K
DC Power Connectors DC PWR PLG 0.100" 1.7"L, BLK H ...
Switchcraft
1: $4.37
SFH 4232-Z
Infrared Emitters - High Power Infrared 850nm 530m ...
OSRAM Opto Semiconductors
1: $10.89
GRM21BR61C475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.32
LZ4-40B200
High Power LEDs - Single Color Blue
LedEngin
1: $15.20
LZ4-20MA00
High Power LEDs - Multi-Color RGBA Full Color
LedEngin
1: $15.52
LZ1-10G100
High Power LEDs - Single Color Green, 523nm 165lm, ...
LedEngin
1: $9.05
LZ4-20MC00
High Power LEDs - Multi-Color RGB Full Color RGGB
LedEngin
1: $16.02
6469025-1
Hard Metric Connectors HM-ZD 2PR 40P HDR ASSY
TE Connectivity / AMP
1: $9.91
1821-10F
Solder Removal PROWICK .055in WIDTH YLW 10ft LNTH ...
Techspray
1: $6.71
FCN10786_LE1-D
LED Lighting Lenses with Holder LEDENGIN 5W SNGL L ...
Ledil
1: $2.19
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
1820-10F
Solder Removal PROWICK .035in WIDTH WHT 10ft LNTH ...
Techspray
1: $6.50
1822-10F
Solder Removal PROWICK .075in WIDTH GRN 10ft LNTH ...
Techspray
1: $6.56
FP301-1 1/2-48"-Clear-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1 1/2 ...
3M Electronic Specialty
1: $7.41
LZ4-40R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $16.00
LZ1-10R300
High Power LEDs - Single Color Far Red 740nm
LedEngin
1: $8.64
ELSH-Q61F1-0LPNM-BF3F8
High Power LEDs - Single Color Far Red, 715-745nm ...
Everlight
1: $5.60
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LedEngin
1: $15.52

113021485 176730048 115368871 152102512 131492459 151682008 160319106 1765509955-0611-10false