Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LZ420MD00
Manufacturer Part #:

LZ4-20MD00

Manufacturer:

Description: High Power LEDs - Multi-Color RGBW Full Spectrum
Silverlight Page 113, Mouser Enhanced Catalog
PDF Page 113, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LedEngin
Product Category: High Power LEDs - Multi-Color
RoHS: RoHS Compliant Details
Illumination Color: RGB, Cool White
Wavelength/Color Temperature: 625 nm, 523 nm, 455 nm, 5500 K
Series: LZ4
Packaging: Tray
Color Rendering Index - CRI: 75
Forward Current: 700 mA
Forward Voltage: 2.2 V, 3.35 V, 3.2 V, 3.2 V
LED Size: 19.9 mm x 19 mm x 5.9 mm
Lens Color/Style: Clear
Luminous Flux/Radiant Flux: 85 lm, 150 lm, 25 lm, 170 lm
Mounting Style: SMD/SMT
Power Rating: 10 W
Tradename: LuxiGen
Viewing Angle: 95 deg
Part # Aliases: LZ4-20MD00-0000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 999 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.52
  10: $14.55
  50: $14.07
  100: $13.58
  200: $13.10
  500: $12.61
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
LZ1-10G100
High Power LEDs - Single Color Green, 523nm 165lm, ...
LedEngin
1: $9.05
LZ4-40R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $16.00
LZ4-40CW00
High Power LEDs - White Cool White, 5500K
LedEngin
1: $15.20
LZ4-40B200
High Power LEDs - Single Color Blue
LedEngin
1: $15.20
LZ4-20MA00
High Power LEDs - Multi-Color RGBA Full Color
LedEngin
1: $15.52
G42182
High Power LEDs - Single Color Green 525nm 3.8 W 7 ...
Seoul Semiconductor
1: $9.78
LZ4-20MC00
High Power LEDs - Multi-Color RGB Full Color RGGB
LedEngin
1: $16.02
LZ1-10B200
High Power LEDs - Single Color Blue
LedEngin
1: $8.02
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLNF-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
LLSP-1T06-H
LED Lighting Lenses with Holder Color Mixing Lens ...
LedEngin
1: $3.84
LZ1-10R300
High Power LEDs - Single Color Far Red 740nm
LedEngin
1: $8.64
LZ4-40R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $16.00
C10437_BOOMERANG
LED Lighting Reflectors LEDENGIN 5W,10W SNGL REFLE ...
Ledil
1: $2.91
LLNF-3T08
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $6.91
LZ1-10UA00-U7
High Power LEDs - Single Color Ultraviolet 700mA 4 ...
LedEngin
1: $25.12

176550995 154921558 131492459 151682008 128338742 160319106 682250274 176730048 182532543