Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LZ400R200
Manufacturer Part #:

LZ4-00R200

Manufacturer:

Description: High Power LEDs - Single Color Deep Red 660nm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 113, Mouser Enhanced Catalog
PDF Page 113, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LedEngin
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength: 660 nm
Luminous Flux/Radiant Flux: 1.8 W
Forward Current: 700 mA
Forward Voltage: 10.5 V
Mounting Style: SMD/SMT
Power Rating: 10 W
Series: LZ4
Packaging: Reel
Lens Color/Style: Clear
Tradename: LuxiGen
Viewing Angle: 95 deg
Part # Aliases: LZ4-00R200-0000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $12.00
  10: $11.25
  50: $10.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 100
To purchase full reel, order in multiples of 100:
  100: $10.50
  200: $10.13
  500: $9.75
  1,000: $9.64
  2,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD72D
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $1.87
OLIMEXINO-32U4
Development Boards & Kits - AVR OLIMEXINO ATMEGA32 ...
Olimex Ltd.
1: $17.91
HLG-60H-C700A
LED Power Supplies 50-100Vout 700mA 70W 90-305Vin ...
Mean Well
1: $56.00
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
24LC1025-I/SM
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.60
OPA2365AIDR
Operational Amplifiers - Op Amps 2.2V 50MHz Lo-Noi ...
Texas Instruments
1: $2.31
TPS54040DGQ
DC/DC Switching Regulators 3.5V-42Vin,0.5A Step Do ...
Texas Instruments
1: $3.10
42815-0041
Headers & Wire Housings REELED TERMINALS
Molex
1: $0.54
LZ4-00UA00
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $66.14
LZ4-00G100
High Power LEDs - Single Color Green
LedEngin
1: $12.80
LZ4-00R300
High Power LEDs - Single Color Far Red 740nm
LedEngin
1: $12.00
LZ4-00B200
High Power LEDs - Single Color Blue
LedEngin
1: $10.50
LZ4-00U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $94.25
LZ4-00R100
High Power LEDs - Single Color Red 635nm
LedEngin
1: $12.96
LZ4-00MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LedEngin
1: $11.52
LZ4-40R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $16.00
LZ4-00A100
High Power LEDs - Single Color Amber
LedEngin
1: $11.52
LZ4-00R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $12.00
LZ4-00MA00
High Power LEDs - Multi-Color RGBA Full Color
LedEngin
1: $11.52
LZ4-00CW00
High Power LEDs - White Cool White, 5500K
LedEngin
1: $10.50

176730048 183607048 152102512 113021485 131492459 151682008 160319106 176550995 115368871