Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 897-LZ400MC10
Manufacturer Part #: LZ4-00MC10
Manufacturer: LedEngin
Description: LED High Power (> 0.5 W) RGB 10 Watt Full Color RGGB
PDF Data Sheet

Manufacturer: LedEngin
Product Category: LED High Power (> 0.5 W)
RoHS: RoHS Compliant Details
Illumination Color: RGB
Power Rating: 10 W
Packaging: Bulk
Luminous Flux: 85 lm, 230 lm, 30 lm
Operating Current: 0.7 A
Wavelength: 525 nm


Availability 
Stock: 
65 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $28.81
10 $26.89
50 $25.27
100 $23.42
 
More: Get Quote

To add to a project, please Log In.
135527698 682250274 110308597 106577641 121294396