Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LZ400G110
Manufacturer Part #:

LZ4-00G110

Manufacturer:

Description: High Power LEDs - Single Color Green 10 Watt 530 nm
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LedEngin
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength: 523 nm
Luminous Flux/Radiant Flux: 480 lm
Forward Current: 700 mA
Forward Voltage: 16.8 V
Mounting Style: SMD/SMT
Power Rating: 10 W
Packaging: Cut Tape
Lens Color/Style: Clear
Viewing Angle: 95 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

LedEngin

Manufacturer Part #:
Description:
High Power LEDs - Single Color Green
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $12.66

176730048 152078465 131492459 151682008 160319106 176550995 1546099995-0611-10false