Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LZ11MCPCB
Manufacturer Part #:

LZ1-1MCPCB

Manufacturer:

Description: Thermal Substrates - MCPCB Metal Core PCB For LZ1 Series
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: LedEngin
Product Category: Thermal Substrates - MCPCB
RoHS: RoHS Compliant Details
Configuration: Star Board
Designed for: 3W / 5W Emitter
Tradename: LuxiGen
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.53
  10: $1.22
  50: $1.10
  100: $1.01
  200: $0.886
  500: $0.791

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
XMLBWT-00-0000-000LT50E4
High Power LEDs - White Neutrl White, 4500 K 260lm ...
Cree, Inc.
1: $7.59
XPEBWT-L1-0000-00D50
High Power LEDs - White White, 107lm
Cree, Inc.
1: $2.00
EYG-S091203DP
Thermal Interface Products 25um 90 x 115mm 400C
Panasonic Electronic Components
1: $27.65
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
G6E-134P-ST-US-DC5
Low Signal Relays - PCB NL 200mW SPDT 5VDC
Omron Electronics
1: $5.40
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
LZ1-00U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $30.45
MV8G03
Standard LEDs - Through Hole 5mm Green SB Water Cl ...
Everlight
1: $1.37
LZ1-00UA00
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $20.80
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
L78L05ABUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
15-91-3060
Headers & Wire Housings 6CKT DR VERT HDR
Molex
1: $0.43
LZ1-00R300
High Power LEDs - Single Color Far Red 740nm
LedEngin
1: $4.14
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
803128
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DR ...
Bergquist Company
1: $1.11
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
804511
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
LZ1-00R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $3.66
803121
Thermal Substrates - MCPCB 1-UP INDV STAR AVAGO MO ...
Bergquist Company
1: $0.90


This product is also available in:
184930595