Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LZ110WW05
Manufacturer Part #:

LZ1-10WW05

Manufacturer:

Description: High Power LEDs - White Warm White 5 Watt 2870-3700K
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LedEngin
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3100 K
Luminous Flux: 150 lm
Viewing Angle: 95 deg
Forward Current: 1 A
Forward Voltage: 3.6 V
Mounting Style: Screw
Packaging: Tray
Color Rendering Index - CRI: 95
Height: 5 mm
Length: 19.9 mm
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

LedEngin

Manufacturer Part #:
Description:
High Power LEDs - White Warm White 3100K
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
NC3MXX
XLR Connectors 3P MALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.16
NC3FXX
XLR Connectors 3P FEMALE CABLE CONN NICKEL HOUSING
Neutrik
1: $3.32
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
4816-3004-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.29
KSA0V311LFT
Tactile Switches Switch Tact Short Rt Ang Sealed
C&K Components
1: $0.47
TP0101K-T1-E3
MOSFET 20V 0.58A 0.65Ohm
Vishay/Siliconix
1: $0.66
TS922ID
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.60
STM32L-DISCOVERY
Development Boards & Kits - ARM STM32L EnergyLite ...
STMicroelectronics
1: $12.00
MAX16909RAUE/V+
DC/DC Switching Converters 36V 220kHz to 1MHz Step ...
Maxim Integrated
1: $5.39
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
KSL0V411 LFT
Tactile Switches Switch Tact Long Rt Ang Sealed
C&K Components
1: $0.67
T350A105K035AT
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
Kemet
1: $1.02
TMDX5505EZDSP
Development Boards & Kits - TMS320 C5505 eZDSP US ...
Texas Instruments
1: $53.90
ZXLD1366ET5TA
LED Lighting Drivers 1A, 60V LED Drver, Int Swtch
Diodes Inc. / Zetex
1: $3.35
LPC040CTP
LED Light Pipes Round Lightpipe 0.40" Clear
VCC
1: $0.39
6237BG
Heat Sinks TO-220 HORIZ/VERT HAT SECT. CLIP ON
Aavid Thermalloy
1: $0.42
AS04008PO-2-R
Speakers & Transducers 8 Ohm 450-20000Hz
PUI Audio
1: $4.47
N42182H-T2
High Power LEDs - White Warm White 3000K 3.8W 1000 ...
Seoul Semiconductor
1: $9.17

176730048 141444002 161564078 131492459 151682008 160319106 176550995 140431019 1462237065-0611-10false