Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LZ110NW05
Manufacturer Part #:

LZ1-10NW05

Manufacturer:

Description: High Power LEDs - White Neutral White 5 Watt
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LedEngin
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Neutral White
Color Temperature: 4000 K
Luminous Flux: 190 lm
Viewing Angle: 85 deg
Forward Current: 1 A
Forward Voltage: 3.6 V
Mounting Style: SMD/SMT
Packaging: Tray
Color Rendering Index - CRI: 75
Height: 5 mm
Length: 19.9 mm
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

LedEngin

Manufacturer Part #:
Description:
High Power LEDs - White Neutral White 4100K

Compare With Current Part
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
FM25V05-G
F-RAM 512K (64KX8) 3.3V F-RAM
Cypress Semiconductor
1: $20.10
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
OVS5MWBCR4
High Power LEDs - White White 0.5 Watt
Optek / TT electronics
1: $0.58
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
TLE2425CLP
Voltage & Current References 2.5V Precision Grnd
Texas Instruments
1: $2.09
PIC32MX460F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 32KBRAM ...
Microchip Technology
1: $8.08
4816-3004-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.29
2GK51-73
Toggle Switches DPST ON-OFF
Carling Technologies
1: $4.89
TLE2426ID
Voltage & Current References Rail Virtual Ground
Texas Instruments
1: $1.94
STCS1PHR
LED Lighting Drivers 1.5 A max LED driver
STMicroelectronics
1: $2.38
XBP24-Z7WIT-004J
Zigbee / 802.15.4 Modules XBee-PRO ZB, 10mW wire a ...
Digi International
1: $34.00
DM320002
Sockets & Adapters PIC32 I/O Expansion Board
Microchip Technology
1: $72.00
4880SG
Heat Sinks MOUNTING KIT TO-220
Aavid Thermalloy
1: $2.17
EHRJ45P5ES
Modular Connectors / Ethernet Connectors RJ45 Cat5 ...
Switchcraft
1: $11.90
MP930-50.0-1%
Thick Film Resistors - Through Hole 50 ohm 30W 1% ...
Caddock
1: $4.06
LLSP-1T06-H
LED Lighting Lenses with Holder Color Mixing Lens ...
LedEngin
1: $3.84
RS02B1R200FE12
Wirewound Resistors - Through Hole 3watts 1.2ohms ...
Vishay/Dale
1: $1.50

192788299 176730048 186280652 131492459 151682008 176550995 160319106 1173866615-0611-10false