|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
897-LZ100NW00
Manufacturer Part #:

LZ1-00NW00

Manufacturer:

Description:
High Power LEDs - White Neutral White, 4000K 200 lm, 700mA
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: LED Engin
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: LED Engin
Illumination Color: Neutral White
Wavelength/Color Temperature: 4000 K
Color Temperature: 4000 K
Luminous Intensity: 200 cd
Luminous Flux/Radiant Flux: 200 lm
Color Rendering Index - CRI: 75
Viewing Angle: 85 deg
If - Forward Current: 1 A
Vf - Forward Voltage: 3.6 V
Mounting Style: SMD/SMT
Series: LZ1
Packaging: Reel
Height: 3.2 mm
Length: 4.4 mm
Factory Pack Quantity: 100
Tradename: LuxiGen
Width: 4.4 mm
Part # Aliases: LZ1-00NW00-0000 LZ1-00NW05
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8606ARMZ-REEL Precision Amplifiers 7,986
TTL-232R-5V USB Cables / IEEE 1394 Cables 865
EA DOGM132L-5 LCD Graphic Display Modules & Accessories 1,057
9-146282-0 Headers & Wire Housings 819
0218010.HXP Cartridge Fuses 2,995
145638009511859+ Memory Card Connectors 1,319
LZ1-00R300 High Power LEDs - Single Color 505
LZ1-00B200 High Power LEDs - Single Color 96
Real Time Availability
Not Available
Pricing (USD)

121159121