Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LS17001N41
Manufacturer Part #:

LS17-001N41

Manufacturer:

Description: LED Light Bulbs Neutral White 4100K 500lm 12 deg
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LedEngin
Product Category: LED Light Bulbs
RoHS: RoHS Compliant Details
LED Size: MR16
Illumination Color: Neutral White
Luminous Flux: 480 lm
Maximum Operating Temperature: + 55 C
Packaging: Bulk
Color Rendering Index - CRI: 75
Forward Voltage: 24 VDC
Minimum Operating Temperature: - 25 C
Power Rating: 14.5 W
Tradename: Luxspot
Wavelength/Color Temperature: 4100 K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

177461029 130196449 131492459 151682008 156144490 141683481 184300485