Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LP20032W31
Manufacturer Part #:

LP20-032W31

Manufacturer:

Description: LED Light Bulbs Warm White 3100K 23Deg 300lm 85-CRI
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LedEngin
Product Category: LED Light Bulbs
RoHS: RoHS Compliant Details
LED Size: PAR20
Illumination Color: Warm White
Luminous Flux: 300 lm
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Color Rendering Index - CRI: 85
Forward Voltage: 120 VAC
Minimum Operating Temperature: - 40 C
Power Rating: 6.7 W
Wavelength/Color Temperature: 3100 K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
15492546-B
Automotive Connectors 18W FEM ASY 17W FEM ASY
Delphi Connection Systems
1: $25.68
LZP-D0NW00
High Power LEDs - White Neutral Wht 90 Watts
LedEngin
1: $75.40
LA-401VD
LED Displays & Accessories LED #1 DIGIT DISP .4" C ...
ROHM Semiconductor
1: $2.00
FQD5N60CTM
MOSFET 600V N-Channel Adv Q-FET C-Series
Fairchild Semiconductor
1: $0.84
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
EEU-HD1V332B
Aluminum Electrolytic Capacitors - Leaded 3,300uF ...
Panasonic Electronic Components
1: $2.05
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
15492542-B
Automotive Connectors CON MP 150 30W FEM ASY
Delphi Connection Systems
1: $25.88
09061486901
DIN 41612 Connectors 48P 6A MALE R/A SLDR
HARTING
1: $6.55
3404.0019.11
Fuses OMF 125V 7A
Schurter
1: $1.14
BZX55C5V6-TAP
Zener Diodes 5.6 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
BZX85B15-TR
Zener Diodes 15 Volt 1.3 Watt 2%
Vishay Semiconductors
1: $0.10
STPS1150RL
Schottky Diodes & Rectifiers 1.0 Amp 150 Volt
STMicroelectronics
1: $0.29
4829
LED Lighting Kits W-White S-Deluxe 2W Qty 10 21 LE ...
Inspired LED
1: $149.00
FMMT624TA
Transistors Bipolar - BJT NPN SuperSOT
Diodes Inc. / Zetex
1: $0.47
G109-15AB
Fan Cords & Accessories WireGuard for 120mm BlackF ...
Orion Fans
1: $1.23
OA109AP-11-1TBXC
Fans Fan 120x38 115VAC Ball Term 131cfm
Orion Fans
1: $20.55
OD8025-24HSS
Fans 80mm 24VDC 40CFM With Sealed Sleeve
Orion Fans
1: $4.65
CGA3E2C0G1H120J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
45F470E
Wirewound Resistors - Through Hole 5watt 470ohm 1% ...
Ohmite
1: $1.27

177461029 130196449 131492459 151682008 103956214 112753870 141683481