Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
897-LP20031W31
Manufacturer Part #:

LP20-031W31

Manufacturer:

Description: LED Light Bulbs Warm White 3100K 15Deg 300lm 85-CRI
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: LedEngin
Product Category: LED Light Bulbs
RoHS: RoHS Compliant Details
LED Size: PAR20
Illumination Color: Warm White
Luminous Flux: 300 lm
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Color Rendering Index - CRI: 85
Forward Voltage: 120 VAC
Minimum Operating Temperature: - 40 C
Power Rating: 6.7 W
Wavelength/Color Temperature: 3100 K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
H222K33X7RL63J5R
Ceramic Disc Capacitors .2LS 2200PF 500V 10%
Vishay/BC Components
1: $0.08
RH025750R0FE02
Wirewound Resistors - Chassis Mount 25watts 750ohm ...
Vishay/Dale
1: $4.15
025101.5MXL
Fuses 125V 1.5A
Littelfuse
1: $0.50
140-100N2-100J-RC
Ceramic Disc Capacitors 100V 10pF NPO 5% Tol
Xicon
1: $0.12
140-100Z5-223Z-RC
Ceramic Disc Capacitors 100V .022uF Z5U +80%/-20% ...
Xicon
1: $0.16
140-500P5-561K-RC
Ceramic Disc Capacitors 500V 560pF Y5P 10% Tol
Xicon
1: $0.14
140-500P5-272K-RC
Ceramic Disc Capacitors 500V 2700pF Y5P 10% Tol
Xicon
1: $0.20
RL-16D2-0496
LED Light Bulbs Warm White SoL MR16 Series
Lighting Science Group
1: $55.78

112753870 103956214 141683481 177461029 130196449 151682008 131492459